

Piece
Isolator switch
Horizontal
3
3
Bolt fixings
250 A
IP41
1 pc(s)
XRG1-50/5-3P
Side
250 A
3
120 kA
IP41
NH1
FALSE
Bolt connection
FALSE
Other
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
FALSE
Front side
FALSE
yes
Datasheet 3101036 ABB XRG1-50/5-3P Isolator switch 250 A 1 pc(s) Piece
User & Safety Instructions 3101036 ABB XRG1-50/5-3P Isolator switch 250 A 1 pc(s) Piece