

Isolator switch
4
4
Bolt fixings
400 A
IP41
1 pc(s)
XRG2-50/10-4P-MOT
Side
400 A
4
55 kA
IP41
NH2
TRUE
Bolt connection
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
500 V
FALSE
Front side
FALSE
yes
Datasheet 3101134 ABB XRG2-50/10-4P-MOT Isolator switch 400 A 1 pc(s)
User & Safety Instructions 3101134 ABB XRG2-50/10-4P-MOT Isolator switch 400 A 1 pc(s)