

Isolator switch
2
2
Bolt fixings
400 A
IP41
1 pc(s)
XRG2-50/5-DC
Side
400 A
2
66 kA
IP41
NH2
FALSE
Bolt connection
FALSE
Other
TRUE
FALSE
FALSE
FALSE
TRUE
500 V
FALSE
Front side
FALSE
yes
Datasheet 3101096 ABB XRG2-50/5-DC Isolator switch 400 A 1 pc(s)
User & Safety Instructions 3101096 ABB XRG2-50/5-DC Isolator switch 400 A 1 pc(s)