

Isolator switch
3
3
Bolt fixings
630 A
IP41
1 pc(s)
XRG3-185/10-3P-ITS
Side
630 A
3
120 kA
IP41
NH3
TRUE
Bolt connection
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
FALSE
Front side
FALSE
yes
Datasheet 3101166 ABB XRG3-185/10-3P-ITS Isolator switch 630 A 1 pc(s)
User & Safety Instructions 3101166 ABB XRG3-185/10-3P-ITS Isolator switch 630 A 1 pc(s)