

Isolator switch
Horizontal
2
2
Bolt fixings
630 A
IP41
1 pc(s)
XRG3-185/10-DC-EFM
Side
630 A
2
66 kA
IP41
NH3
FALSE
Bolt connection
FALSE
Other
TRUE
FALSE
FALSE
FALSE
TRUE
500 V
FALSE
Front side
FALSE
yes
Datasheet 3101170 ABB XRG3-185/10-DC-EFM Isolator switch 630 A 1 pc(s)
User & Safety Instructions 3101170 ABB XRG3-185/10-DC-EFM Isolator switch 630 A 1 pc(s)