

Isolator switch
4
4
Bolt fixings
630 A
IP41
1 pc(s)
XRG3-50/10-4P
Side
630 A
4
55 kA
IP41
NH3
FALSE
Bolt connection
FALSE
Other
TRUE
FALSE
FALSE
FALSE
TRUE
500 V
FALSE
Front side
FALSE
yes
Datasheet 3101187 ABB XRG3-50/10-4P Isolator switch 630 A 1 pc(s)
User & Safety Instructions 3101187 ABB XRG3-50/10-4P Isolator switch 630 A 1 pc(s)