

Isolator switch
Rotary actuator
Horizontal
4
4
Bolt fixings
630 A
IP41
1 pc(s)
XRG3-50/5-4P-ITS2.
Side
630 A
4
55 kA
IP41
NH3
TRUE
Bolt connection
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
500 V
FALSE
Front side
FALSE
yes
Datasheet 3101156 ABB XRG3-50/5-4P-ITS2. Isolator switch 630 A 1 pc(s)
User & Safety Instructions 3101156 ABB XRG3-50/5-4P-ITS2. Isolator switch 630 A 1 pc(s)