• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB XT2N 125 TMF 40-40 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 A (max) Switching voltage (max.): 240 V

Product type
Circuit breaker
Amperage adjustment range (max.)
400 A
Connection
Bolt fixings
Packaging type
Piece
Type
XT2N 125 TMF 40-40
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

XT2N 125 TMF 40-40

Amperage adjustment range (max.)

400 A

Adjustment range (amperage)

400 A (max)

Current load

125 A

No. of pins

4-pin

Switching voltage (max.)

240 V AC

600 V AC

Connection

Bolt fixings

Content

1 pc(s)

0

0

125 A

FALSE

4

40-40 A

0

240-600 V

IP20

Front side

FALSE

Bolt connection

Toggle

FALSE

25 kA

400-400 A

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3107189 ABB XT2N 125 TMF 40-40 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 A (max) Switching voltage (max.): 240 V

User & Safety Instructions

User & Safety Instructions 3107189 ABB XT2N 125 TMF 40-40 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 A (max) Switching voltage (max.): 240 V

Description

Compact circuit breaker for system protection according to EN 60947-2 (DIN VDE 0660, part 101),
Compact circuit breakers in accordance with EN 60947-3 (DIN VDE 0660, part 107).

The Tmax XT compact power/switch disconnectors meet the different system requirements of DC and AC power supply systems. Tmax XT with thermo-magnetic or electronic triggers can be used to protect power distribution units, cables, generators and motors. Many of these circuit breakers can also be used in communication systems. Extensive connection kits, mechanical and electrical accessories as well as version conversion kits (pluggable/extendable) are available. Different fieldbus and IP communication protocols can be used. The installation process is simplified thanks to Bluetooth and Ekip connectivity for mobile devices. The connectivity integrated into the SACE Tmax XT series combines smartphones, tablets and PCs in real time with data analysis tools on the ABB AbilityTM cloud platform.

This text is machine translated.

What kind of Circuit Breakers are you looking for?