• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB XT7H 1000 EKIP HI- Circuit breaker 1 pc(s) Adjustment range (amperage): 1500 - 15000 A Switching voltage (max.): 240

Product type
Circuit breaker
Amperage adjustment range (max.)
15000 A
Connection
Bolt fixings
Type
XT7H 1000 EKIP HI-
Amperage adjustment range (min.)
1500 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Type

XT7H 1000 EKIP HI-

Amperage adjustment range (min.)

1500 A

Amperage adjustment range (max.)

15000 A

Adjustment range (amperage)

1500 - 15000 A

Current load

1000 A

No. of pins

4-pin

Switching voltage (max.)

240 V AC

600 V AC

Connection

Bolt fixings

Content

1 pc(s)

0

0

1000 A

FALSE

4

400-1000 A

0

240-600 V

IP20

Front side

FALSE

Bolt connection

Toggle

FALSE

65 kA

600-10000 A

1500-15000 A

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3110057 ABB XT7H 1000 EKIP HI- Circuit breaker 1 pc(s) Adjustment range (amperage): 1500 - 15000 A Switching voltage (max.): 240

User & Safety Instructions

User & Safety Instructions 3110057 ABB XT7H 1000 EKIP HI- Circuit breaker 1 pc(s) Adjustment range (amperage): 1500 - 15000 A Switching voltage (max.): 240

Description

Compact circuit breaker for system protection according to EN 60947-2 (DIN VDE 0660, part 101),
Compact circuit breakers in accordance with EN 60947-3 (DIN VDE 0660, part 107).

The Tmax XT compact power/switch disconnectors meet the different system requirements of DC and AC power supply systems. Tmax XT with thermo-magnetic or electronic triggers can be used to protect power distribution units, cables, generators and motors. Many of these circuit breakers can also be used in communication systems. Extensive connection kits, mechanical and electrical accessories as well as version conversion kits (pluggable/extendable) are available. Different fieldbus and IP communication protocols can be used. The installation process is simplified thanks to Bluetooth and Ekip connectivity for mobile devices. The connectivity integrated into the SACE Tmax XT series combines smartphones, tablets and PCs in real time with data analysis tools on the ABB AbilityTM cloud platform.

This text is machine translated.

What kind of Circuit Breakers are you looking for?