

Circuit breaker
XT7H M1000 EKIPHI-
1500 A
15000 A
1500 - 15000 A
1000 A
4-pin
240 V AC
600 V AC
Bolt fixings
1 pc(s)
0
0
1000 A
FALSE
4
400-1000 A
0
240-600 V
IP20
Front side
FALSE
Bolt connection
Toggle
FALSE
65 kA
600-10000 A
1500-15000 A
FALSE
TRUE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
yes
Datasheet 3110264 ABB XT7H M1000 EKIPHI- Circuit breaker 1 pc(s) Adjustment range (amperage): 1500 - 15000 A Switching voltage (max.): 240
User & Safety Instructions 3110264 ABB XT7H M1000 EKIPHI- Circuit breaker 1 pc(s) Adjustment range (amperage): 1500 - 15000 A Switching voltage (max.): 240