• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB ZAF140-40-11 Contactor coil module Piece 1 pc(s)

Product type
Contactor coil module
No. of pins
4-pin
Connection
Screws
Packaging type
Piece
Type
ZAF140-40-11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor coil module

Type

ZAF140-40-11

No. of pins

4-pin

Control voltage (min.)

20 V DC

Control voltage (max.)

60 V DC

Control voltage range

20 - 60 V DC

Connection

Screws

Content

1 pc(s)

FALSE

0

0

0

0

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111176 ABB ZAF140-40-11 Contactor coil module Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111176 ABB ZAF140-40-11 Contactor coil module Piece 1 pc(s)

Description

ZAF140-40-11 contactor coil module 24-60V 50/60Hz / 20-60V DC, 4-pin

This text is machine translated.