• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB ZLBM3-3P-M12-EFM Isolator switch 630 A 1 pc(s) Piece

Packaging type
Piece
Product type
Isolator switch
Mounting type
Horizontal
Switching current (max.)
630 A
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Isolator switch

Mounting type

Horizontal

Number of pins

3

Connection

Bolt fixings

Switching current (max.)

630 A

IP30

Content

1 pc(s)

Type

ZLBM3-3P-M12-EFM

630 A

3

100 kA

IP30

NH3

FALSE

Bolt connection

FALSE

Other

FALSE

FALSE

FALSE

FALSE

TRUE

800 V

FALSE

FALSE

Front side

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3101208 ABB ZLBM3-3P-M12-EFM Isolator switch 630 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3101208 ABB ZLBM3-3P-M12-EFM Isolator switch 630 A 1 pc(s) Piece

Description

The inLine II ZLBM/ZHBM equipment generation offers the best possible stability and highest security in the power distribution network. They can switch rated currents from 160 A to 630 A, and use double handles for up to 1250 A. They provide a high level of protection for the operation and maintenance of your switching systems. ABB offers you the series in 1 and 3-pin versions, which were tested according to EN / IEC 60947-3-1. The installation is space saving and more flexible than ever before thanks to the horizontal and vertical mounting. We also ensure a simple and safe installation of the current transformers as well as replacement of the NH fuse links. The series is suitable for phase rails with a distance of 185 mm.

This text is machine translated.