• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 100000049 Safety mains socket Plastic halogen-free 250 V Black IP44

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety mains socket

Features

halogen-free

Connector version

straight

Nominal voltage

250 V

Material

Plastic

Factory colour

Black

IP44

For mains outlet

F

Nominal current

16 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3783283 ABL Sursum 100000049 Safety mains socket Plastic halogen-free 250 V Black IP44

Datasheet 3783283 ABL Sursum 100000049 Safety mains socket Plastic halogen-free 250 V Black IP44

Security datasheet

Security datasheet 3783283 ABL Sursum 100000049 Safety mains socket Plastic halogen-free 250 V Black IP44

Description

The coupling of the product family Original according to protection contact Standard consists of rubber-like material TPE and is made in Germany. Product advantages: Comfortable and handy in elegant design. Coupling with sleeve. Spray water protection in accordance with IP44 through 3-fold lamellar seal. High load-carrying capacity hammer symbols. Large connection space for wires up to 2.5 mm2. Cable diameter from 6 - 12 mm. Easy and comfortable connection by cap fixing screw. Open connection screws and. One-way screws that can be connected with a single screwdriver. Use Case: For use under difficult conditions. For heavy mechanical stress in dry, damp and wet rooms as well as in the open air.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?