
Technical specifications
- Product type
Safety mains socket
- Features
halogen-free
+ quick-release
- Connector version
straight
- Nominal voltage
250 V
- Material
Plastic
- Factory colour
Black
IP44
- Type
For more difficult conditions
- For mains outlet
F
- Nominal current
16 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3785328 ABL Sursum 100000054 Safety mains socket Plastic halogen-free, + quick-release 250 V Black IP44
Datasheet 3785328 ABL Sursum 100000054 Safety mains socket Plastic halogen-free, + quick-release 250 V Black IP44
Security datasheet
Security datasheet 3785328 ABL Sursum 100000054 Safety mains socket Plastic halogen-free, + quick-release 250 V Black IP44
Security datasheet 3785328 ABL Sursum 100000054 Safety mains socket Plastic halogen-free, + quick-release 250 V Black IP44
Description
This text is machine translated.

