• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 100000056 Safety mains socket Plastic halogen-free 250 V White IP20

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety mains socket

Features

halogen-free

Connector version

straight

Nominal voltage

250 V

Material

Plastic

Factory colour

White

IP20

For mains outlet

F

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3783227 ABL Sursum 100000056 Safety mains socket Plastic halogen-free 250 V White IP20

Datasheet 3783227 ABL Sursum 100000056 Safety mains socket Plastic halogen-free 250 V White IP20

Security datasheet

Security datasheet 3783227 ABL Sursum 100000056 Safety mains socket Plastic halogen-free 250 V White IP20

Security datasheet 3783227 ABL Sursum 100000056 Safety mains socket Plastic halogen-free 250 V White IP20

Description

The coupling of the compact product family according to protection contact standard consists of PP and is made in Germany. Product advantages: Cable kink protection. Protection class IP20. Connection space for wires up to 1.5 mm2. Cable diameter from 6.5 - 10.4 mm. Easy and comfortable connection by cap fixing screw. Open connection screws and. One-way screws that can be connected with a single screwdriver. Use Case: For low mechanical strain in dry rooms e.g. in homes and offices.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?