• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 100000827 Charging station No. of ports 1 22 kW

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
  • With display: No.
  • Mains frequency: 50/60 Hz.
  • Compatible with Apple HomeKit: No.
  • Compatible with Amazon Alexa: No.
  • Compatible with Google Assistant: No.
  • IFTTT support available: No.
  • Input voltage 230 – .400 V
  • Rated connection power 22 kW
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • With house connection box (HAK): No.
  • Charging cable can be locked permanently at the charging station: Yes
  • DC fault current detection: Yes
  • Contactor contact welding detection: Yes
  • With circuit breaker: No.
  • Network-compatible as Master: All chargers are Master
  • Network-compatible as Extender: No.
  • Network connection via LAN: Yes
  • Network connection via WLAN: Yes
  • Mobile phone standard 5G: No
  • With energy meter: Yes
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (Near Field Communication): HW ready
  • Static load management integrated: Yes
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: NA
  • Plug and charge (ISO 15118): HW ready
  • Operation and configuration via APP: YES
  • Export of the load history: Yes
  • Backend included: No.
  • With MID-compatible energy counter: Integrated MID counter
  • True-to-law: No.
  • Suitable for cable cross-sections of 13 mm²
  • Number of charging couplings type 2: 1
Product type

Charging station

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

IP55

IK09

Width

204.3 mm

Height

313 mm

Depth

142.5 mm

Documents & Downloads

Datasheet

Datasheet 3836336 ABL Sursum 100000827 Charging station No. of ports 1 22 kW

User & Safety Instructions

User & Safety Instructions 3836336 ABL Sursum 100000827 Charging station No. of ports 1 22 kW

Description

The Pulsar pro with charging socket is the ideal solution for service vehicle drivers as well as for use in private homes or multi-family houses, in which a legally safe calculation is ensured by the integrated MID-counter. Detailed load reports can be automatically created and exported to the accounting department via the Wallbox APP. The integrated PLC module implements the ISO 15118, enables future plug & charge communication and ensures AFIR conformity. In addition, the system can be controlled via the potential-free contact according to §14a EnWG. Features such as automatic phase switching for PV optimization as well as 4G/LTE and LAN connectivity guarantee maximum efficiency and a future-proof infrastructure.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?