• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 1461007 Surface-mount enclosure Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surface-mount enclosure

Outlets

1

Mounting type

Surface-mount

Factory colour

Black

Dim

(W x H x D) 53.5 x 71 x 5 mm

Width

53.5 mm

Height

71 mm

Depth

5 mm

(Ø)

0 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2856914 ABL Sursum 1461007 Surface-mount enclosure Black