• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 1461SB Fasteners Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Factory colour

Black

Dim

(W x H x D) 38 x 82 x 9 mm

Width

38 mm

Height

82 mm

Depth

9 mm

Type

universal

Content

100 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786874 ABL Sursum 1461SB Fasteners Black

Description

Mounting plate for surface-mounting housing for snapping onto mounting rail as per DIN EN 60715 35mm. The mounting plate matches the AP housing 1461007. The mounting plate is made of high impact resistant thermoplastic, heat, cold and UV resistant.

This text is machine translated.