• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 1561000 Flush-mount socket incl. lid IP54 Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flush-mount socket

Light bulb features

incl. lid

Nominal voltage

250 V

Nominal current

16 A

Factory colour

Black

IP54

Type

Earthing contact socket-outlet CEE 7/3 (type F)

Content

100 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786961 ABL Sursum 1561000 Flush-mount socket incl. lid IP54 Black

Description

The SCHUKOplus built-in socket according to IP54 is the top product for mobile use. SCHUKOplus is made of high-impact thermoplastic and, thanks to the hammer symbol, is designed for the highest load requirements. SCHUKOplus is always leak-proof - with plug and without. The integrated seal edge made of soft elastomer is responsible for the perfect sealing properties. ABL has developed the flexible cable connection as a new feature. The customer thus has the possibility to connect the flush-mounted socket with cables up to 2.5 mm² in all directions. Simple looping for wiring in series is another plus point with SCHUKOplus. This means that the laborious process of threading two wires into one clamp is no longer necessary. The flush-mounted socket with flange mounting is heat/cold/UV resistant. SCHUKOplus is finger and back of hand safe according to DGUV-V3. The SCHUKOplus built-in socket is made in Germany.

This text is machine translated.