User & Safety Instructions 3786962 ABL Sursum 1561030 Flush-mount socket halogen-free, incl. lid IP54 Yellow
Description
The SCHUKOplus built-in socket according to IP54 is the top product for mobile use. SCHUKOplus is made of high-impact thermoplastic and, thanks to the hammer symbol, is designed for the highest load requirements. SCHUKOplus is always leak-proof - with plug and without. The integrated seal edge made of soft elastomer is responsible for the perfect sealing properties. ABL has developed the flexible cable connection as a new feature. The customer thus has the possibility to connect the flush-mounted socket with cables up to 2.5 mm² in all directions. Simple looping for wiring in series is another plus point with SCHUKOplus. This means that the laborious process of threading two wires into one clamp is no longer necessary. The flush-mounted socket with flange mounting is heat/cold/UV resistant. SCHUKOplus is finger and back of hand safe according to DGUV-V3. The SCHUKOplus built-in socket is made in Germany.
This text is machine translated.
Description
The SCHUKOplus built-in socket according to IP54 is the top product for mobile use. SCHUKOplus is made of high-impact thermoplastic and, thanks to the hammer symbol, is designed for the highest load requirements. SCHUKOplus is always leak-proof - with plug and without. The integrated seal edge made of soft elastomer is responsible for the perfect sealing properties. ABL has developed the flexible cable connection as a new feature. The customer thus has the possibility to connect the flush-mounted socket with cables up to 2.5 mm² in all directions. Simple looping for wiring in series is another plus point with SCHUKOplus. This means that the laborious process of threading two wires into one clamp is no longer necessary. The flush-mounted socket with flange mounting is heat/cold/UV resistant. SCHUKOplus is finger and back of hand safe according to DGUV-V3. The SCHUKOplus built-in socket is made in Germany.
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?