User & Safety Instructions 3786958 ABL Sursum 1662052 Flush-mount socket halogen-free, incl. lid IP54 Blue
Description
The panel-mounted socket with increased contact protection, according to NF C61-314 French and NBN C61-112 Belgian standard consists of high impact resistant thermoplastic and, thanks to hammer symbols, is designed for the highest load. ABL has developed the flexible cable connection as a new feature. The customer thus has the possibility to connect the flush-mounted socket with cables up to 2.5 mm² in all directions. Easy looping for wiring in series is another plus point. This means that the laborious process of threading two wires into one clamp is no longer necessary. The flush-mounted socket with flange mounting is heat/cold/UV resistant. Finger and back of the hand are protected against DGUV-V3 and splash water resistant according to IP54.
This text is machine translated.
Description
The panel-mounted socket with increased contact protection, according to NF C61-314 French and NBN C61-112 Belgian standard consists of high impact resistant thermoplastic and, thanks to hammer symbols, is designed for the highest load. ABL has developed the flexible cable connection as a new feature. The customer thus has the possibility to connect the flush-mounted socket with cables up to 2.5 mm² in all directions. Easy looping for wiring in series is another plus point. This means that the laborious process of threading two wires into one clamp is no longer necessary. The flush-mounted socket with flange mounting is heat/cold/UV resistant. Finger and back of the hand are protected against DGUV-V3 and splash water resistant according to IP54.
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?