• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 1662062 Flush-mount socket halogen-free, incl. lid IP54 Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flush-mount socket

Light bulb features

halogen-free

incl. lid

Nominal voltage

250 V

Nominal current

16 A

Flange dimensions

50x50 mm

Factory colour

Grey

IP54

Type

Protective contact pin

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783215 ABL Sursum 1662062 Flush-mount socket halogen-free, incl. lid IP54 Grey

Description

The panel-mounted socket with increased contact protection, according to NF C61-314 French and NBN C61-112 Belgian standard consists of high impact resistant thermoplastic and, thanks to hammer symbols, is designed for the highest load. ABL has developed the flexible cable connection as a new feature. The customer thus has the possibility to connect the flush-mounted socket with cables up to 2.5 mm² in all directions. Easy looping for wiring in series is another plus point. This means that the laborious process of threading two wires into one clamp is no longer necessary. The flush-mounted socket with flange mounting is heat/cold/UV resistant. Finger and back of the hand are protected against DGUV-V3 and splash water resistant according to IP54.

This text is machine translated.