• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 1W2208 Wallbox Type 2 32 A No. of ports 1 22 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Wall mounting
Product type

Wallbox

Charger connectors

Type 2

Charging current

32 A

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Cable length

6.35 m

IP54

Width

221 mm

Height

272 mm

Depth

116 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2624677 ABL Sursum 1W2208 Wallbox Type 2 32 A No. of ports 1 22 kW

User & Safety Instructions

User & Safety Instructions 2624677 ABL Sursum 1W2208 Wallbox Type 2 32 A No. of ports 1 22 kW

Description

The Wallbox eMH1 Basic has a permanently integrated charging cable with type 2 charging coupling. With its compact dimensions, the Wallbox eMH1 is the perfect solution for an efficient charging of the vehicle. The Wallbox can be used intuitively and is also best suitable for beginners. The eMH1 offers the highest safety standard and is Made in Germany.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?