• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 2505010 Junction box halogen-free White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

Light bulb features

halogen-free

Mounting type

Surface-mount

Factory colour

White

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785284 ABL Sursum 2505010 Junction box halogen-free White

Description

The device connection socket according to VDE 0606 consists of high impact resistant thermoplastic and is suitable for surface mounting. With screw fixing, cover with snap closure and terminals 5 x 2.5 to 6 mm². For conductor cross-sections larger than 5 x 2.5 mm², strain-relief must be applied externally. The junction box is heat, cold and UV resistant. A large connection space is available due to the circular terminal arrangement.

This text is machine translated.