• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum Wallbox No. of ports 1 11 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wallbox

No. of ports

1

Charging capacity

11 kW

No. of phases

3-phase

Nominal voltage

220 V

400 V

Cable length

6.35 m

IP55

Width

201 mm

Height

198 mm

Depth

99 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786200 ABL Sursum Wallbox No. of ports 1 11 kW

User & Safety Instructions

User & Safety Instructions 3786200 ABL Sursum Wallbox No. of ports 1 11 kW

Security datasheet

Security datasheet 3786200 ABL Sursum Wallbox No. of ports 1 11 kW

Description

The Wallbox ABL Pulsar service car bundle connects the intelligent Wallbox ABL Pulsar with the MID Meter Pulsar and thus presents itself as an intelligent charging solution with a MID-compliant billing solution for service car drivers. Efficient charging solution The Wallbox ABL Pulsar ensures maximum charging speeds and at the same time minimizes daily energy consumption, so that company car drivers can use their electric vehicle as efficiently as possible. With fixed charging cable, the included plug bracket and the free APP Wallbox Charger, the Wallbox ABL Pulsar is ready to use directly after the particularly easy installation. Certified monitoring In conjunction with the Wallbox ABL Pulsar the MID-conforming MID meter Pulsar enables a comprehensive monitoring and evaluation of all charging processes. Via the APP Wallbox, the energy quantities referred to can be recorded and exported as a report. This enables an easy calculation of the electricity costs with the employer. In addition, service car drivers can set up the basic functions of their charging station wirelessly via the APP.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?