Datasheet 3786195 ABL Sursum Wallbox No. of ports 2 22 kW RFID
User & Safety Instructions
User & Safety Instructions 3786195 ABL Sursum Wallbox No. of ports 2 22 kW RFID
Description
The Wallbox EM4 Twin is the future-proof and form-fitting charging solution for companies, the housing industry, multi-story car parks and private homes. ABL Type-2 charging sockets allow 2 vehicles to be charged at the same time. Connected charging cables can be permanently connected/unlocked via APP. Easy installation and operation Cable entry has a flexible design. 1 person can install the Wallbox easily and in a short time. Configuration is performed quickly and easily using the ABL Configuration APP for Android and iOS. The intuitive user interface of the Wallbox EM4 Twin enables an easy usage through visual and acoustic feedback. Customized solution The Wallbox EM4 Twin is available as a controller version with integrated communication and control unit. The extender version enables the economic expansion by additional charging points via LAN or WLAN to form a group installation. Alternatively, the controller as well as the extender versions can be operated independently. The static load management of a controller-extender group installation can be extended optionally with the accessories product ABL Energy Meter by a dynamic load management. Quality and safety The Wallbox EM4 Twin has a robust design and high-quality workmanship to protect the wall box from external action. Due to standard equipment with FI type A and DC fault current detection, the Wallbox is pre-installed ready for connection. All Wallboxes of ABL are ?Made in Germany? And offer the highest safety standards. Other product advantages Backend/OCPP connection over LTE, LAN or WLAN. Group installations with up to 30 loading points, scalable to a load cluster with up to 100 loading points. Standardized interfaces for integration into external systems via OCPP Smart charging or Modbus TCP. MID-compliant energy meter. Plug & Charge ready (ISO15118) IP55 and IK10.
This text is machine translated.
Description
The Wallbox EM4 Twin is the future-proof and form-fitting charging solution for companies, the housing industry, multi-story car parks and private homes. ABL Type-2 charging sockets allow 2 vehicles to be charged at the same time. Connected charging cables can be permanently connected/unlocked via APP. Easy installation and operation Cable entry has a flexible design. 1 person can install the Wallbox easily and in a short time. Configuration is performed quickly and easily using the ABL Configuration APP for Android and iOS. The intuitive user interface of the Wallbox EM4 Twin enables an easy usage through visual and acoustic feedback. Customized solution The Wallbox EM4 Twin is available as a controller version with integrated communication and control unit. The extender version enables the economic expansion by additional charging points via LAN or WLAN to form a group installation. Alternatively, the controller as well as the extender versions can be operated independently. The static load management of a controller-extender group installation can be extended optionally with the accessories product ABL Energy Meter by a dynamic load management. Quality and safety The Wallbox EM4 Twin has a robust design and high-quality workmanship to protect the wall box from external action. Due to standard equipment with FI type A and DC fault current detection, the Wallbox is pre-installed ready for connection. All Wallboxes of ABL are ?Made in Germany? And offer the highest safety standards. Other product advantages Backend/OCPP connection over LTE, LAN or WLAN. Group installations with up to 30 loading points, scalable to a load cluster with up to 100 loading points. Standardized interfaces for integration into external systems via OCPP Smart charging or Modbus TCP. MID-compliant energy meter. Plug & Charge ready (ISO15118) IP55 and IK10.
This text is machine translated.
What kind of Electric Vehicle Charging Stations are you looking for?