

Wall-mount enclosure
12
Yes
1
Flush mount
330 mm
310 mm
(W x H x D) 330 x 310 x 90 mm
90 mm
1 pc(s)
Flush mounted (plaster)
White
344 mm
TRUE
349 mm
99 mm
9016
FALSE
90 mm
1
310 mm
None
330 mm
FALSE
FALSE
76 mm
FALSE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 3459611 ABN A12UPX A12UPX Wall-mount enclosure Flush mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)