Hollow wall small distributor with plug-in terminals,N+PE each 3 x 2.5-16 + 14 x 1.5-4mm²,additional N-FI terminal 3 x 16.2 x 10mm²,frame BxHxT (mm) 344 x 474 x11,cut-out dimensions WxHxD (mm) 2 x 420 x88,TE each 18mm 30/28,rows 310,hollow wall small distributor,protectively insulated II,Protection type: IP 24,For devices up to 63A RAL, traffic white, simplest change of door stop without dismantling the cover frame, flat door lock with snap technology, simple exchange against a lock, suitable for mounting devices up to 70 mm depth, built according to DIN VDE 0603 4 2-1 12, DIN 14, wall box made from plastic, with device support rails from steel sheet, depth 88/90mm, N/PE plug-in terminals, finger-safe in mounting type, N-FI-3 mm mounting for modular, modular mounting, 2, modular mounting for modular mounting, modular mounting, 43871 mm mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, 9016 mm mounting for modular mounting, modular mounting sheet steel,circuit labels and sheet with pictograms,plaster shield,
This text is machine translated.