

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distribution board
12
Yes
2
Flush mount
344 mm
474 mm
(W x H x D) 344 x 474 x 99 mm
99 mm
1 pc(s)
0
Flush mounted (plaster)
White
344 mm
TRUE
474 mm
99 mm
9016
FALSE
90 mm
2
435 mm
None
330 mm
FALSE
FALSE
76 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
TRUE
TRUE
FALSE
yes
User & Safety Instructions 3461337 ABN A24UP Sonstige Installationstechnik Distribution board Flush mount No. of partitions = 12 No. of rows = 2 Content 1