
Technical specifications
- Product type
Wall-mount enclosure
- No. of partitions
12
- with PE and N terminals
Yes
- No. of rows
2
- Mounting type
Flush mount
- Width
330 mm
- Height
435 mm
- Dim
(W x H x D) 330 x 435 x 90 mm
- Depth
90 mm
- Content
1 pc(s)
Flush mounted (plaster)
White
344 mm
TRUE
474 mm
99 mm
9016
FALSE
90 mm
2
435 mm
None
330 mm
FALSE
FALSE
76 mm
FALSE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3459616 ABN A24UPX A24UPX Wall-mount enclosure Flush mount No. of partitions = 12 No. of rows = 2 Content 1 pc(s)
Description
Wall box UP,niche dimensions BxHxT (mm) 330 X435 x90,TE each 18mm 24,series 2,wall box,protective insulation II,protection type: IP30,For devices up to 63A,simplest change of door stop without dismantling of the photo frame,flat door lock with snap technology,easy exchange against a lock,suitable for mounting devices up to 70mm depth,color: RAL 9016 (traffic white), built according to DIN VDE 0603-1,DIN 43871,wall box:,wall box,from plastic,mounting hooks (HW),nail plate (UP),plaster mounting plate,installation set:,support frame with device mounting rail,device cover,frame with full door and plaster balance,N/PE-plug terminals,N-FI-extension clamp (in 2-,3- and 4-row distributor with labels and circuit diagrams), pictogram
This text is machine translated.
This text is machine translated.






