
Technical specifications
- Product type
Distribution board (equipped)
- No. of partitions
48
- with PE and N terminals
Yes
- No. of rows
4
- Mounting type
Surface-mount
- Factory colour
Traffic white
- Width
300 mm
- Height
620 mm
- Dim
(W x H x D) 300 x 620 x 106 mm
- Depth
106 mm
- Content
1 pc(s)
Surface mounted (plaster)
White
305 mm
TRUE
620 mm
99 mm
9016
FALSE
0 mm
4
610 mm
None
295 mm
FALSE
FALSE
76 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
TRUE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3459343 ABN ABNAA104F01 AMIGO Distribution board (equipped) Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3459343 ABN ABNAA104F01 AMIGO Distribution board (equipped) Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)
Information
Information 3459343 ABN ABNAA104F01 AMIGO Distribution board (equipped) Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)
Description
This text is machine translated.






