
Technical specifications
- Product type
Distribution board (equipped)
- No. of partitions
48
- with PE and N terminals
Yes
- No. of rows
4
- Mounting type
Flush mount
Cavity wall
- Factory colour
Traffic white
- Width
350 mm
- Height
749 mm
- Dim
(W x H x D) 350 x 749 x 100 mm
- Depth
100 mm
- Content
1 pc(s)
Flush-mounted/hollow wall
White
344 mm
TRUE
749 mm
99 mm
9016
FALSE
90 mm
4
710 mm
None
330 mm
FALSE
FALSE
76 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
TRUE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3459352 ABN ABNAH104F01 AMIGO Distribution board (equipped) Flush mount, Cavity wall No. of partitions = 48 No. of rows = 4 Cont
User & Safety Instructions
User & Safety Instructions 3459352 ABN ABNAH104F01 AMIGO Distribution board (equipped) Flush mount, Cavity wall No. of partitions = 48 No. of rows = 4 Cont
Information
Information 3459352 ABN ABNAH104F01 AMIGO Distribution board (equipped) Flush mount, Cavity wall No. of partitions = 48 No. of rows = 4 Cont
Description
This text is machine translated.






