• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPB102F0501 NH isolator module deep BXH:250x300mm for 1xNH00 separator on 40mm SAS Isolator-Block 1 pc(s)

Image similar
Product type
Isolator-Block
Content
1 pc(s)
Width
250 mm
Height
300 mm
Depth
111 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator-Block

Content

1 pc(s)

250 mm

300 mm

111 mm

FALSE

With notch

TRUE

0

12

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461214 ABN ABNPB102F0501 NH isolator module deep BXH:250x300mm for 1xNH00 separator on 40mm SAS Isolator-Block 1 pc(s)

Description

NH isolator module deep BXH:250x300mm for 1xNH00 separator on 40mm SAS

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?