• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPB102L0730 Empty module deep BxH:250x300mm with clear cover Distributor slot 1 pc(s)

Product type
Distributor slot
Content
1 pc(s)
Width
250 mm
Height
300 mm
Depth
143 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distributor slot

Content

1 pc(s)

250 mm

300 mm

143 mm

FALSE

Viewing window

TRUE

0

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461207 ABN ABNPB102L0730 Empty module deep BxH:250x300mm with clear cover Distributor slot 1 pc(s)

Description

Empty module deep BxH:250x300mm with clear cover

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?