• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPB102R0220 Rail-mounting device module deep FB1 BH2 with open cover plate 1 pc(s)

Content
1 pc(s)
Width
250 mm
Height
300 mm
Depth
113 mm
With mounting plate
FALSE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

250 mm

300 mm

113 mm

FALSE

Closed

TRUE

2

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461227 ABN ABNPB102R0220 Rail-mounting device module deep FB1 BH2 with open cover plate 1 pc(s)

Description

Module kit in deep design for DIN rail installation devices, from 210 mm housing depth, for LT/NT/ST profiles consisting of: 4 cover plates holder, 2 mounting rail for DIN rail mounting devices , rail holder can be locked, cover plate with open equipment slot, row spacing 125 mm, field width 1 / installation height 2

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?