• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPB102S4510 SAS mod Open+ GBS for SHS/ÜSS Distribution module 1 pc(s)

Product type
Distribution module
Content
1 pc(s)
Width
250 mm
Height
300 mm
Depth
116 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution module

Content

1 pc(s)

250 mm

300 mm

116 mm

FALSE

Closed

TRUE

0

12

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461237 ABN ABNPB102S4510 SAS mod Open+ GBS for SHS/ÜSS Distribution module 1 pc(s)

Description

Low profile module kit for 40 mm SAS, from 210 mm housing depth, for LT/NT/ST profiles consisting of: 2 cover plates holder, cover plate 3 point mounting with open equipment slot for SH-switches, left side panel seal, field width 1 / installation height 2

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?