• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPB103Z0811 ABNPB103Z0811 Counter module Module Content 1 pc(s)

Image similar
Product type
Counter module
Mounting type
Module
Depth
210 mm
Content
1 pc(s)
Width
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter module

Mounting type

Module

Depth

210 mm

Content

1 pc(s)

250 mm

489 mm

58 mm

FALSE

Closed

TRUE

0

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461242 ABN ABNPB103Z0811 ABNPB103Z0811 Counter module Module Content 1 pc(s)

Description

Module kit in deep design, 3 point meter support plate, from 210 mm housing depth, for LT/NT/ST profiles consisting of: 1 meter support plate with cable mounts on the rear side, for combination with 3 point covers, closing plate for mounting on the upper edge of the meter cabinet field width 1 / installation height 3

This text is machine translated.