
Image similar
Socket
1 pc(s)
2.5 A
Black
1.5 mm²
FALSE
Rectangular
Untreated
3600 W
FALSE
2 m
0
FALSE
FALSE
FALSE
FALSE
Thermoplastic
TRUE
FALSE
-5-35 °C
Plastic
9005
IK05
IP20
FALSE
Matt
FALSE
0
0
0
3
Adjustable
Free conductor end
0
0
0
0
FALSE
0
0
0
0
None
0
0
0
0
0
FALSE
FALSE
FALSE
0
0
TRUE
Angled
FALSE
not relevant
User & Safety Instructions 3459627 ABN ABNPE303P01 EURO 3-way earthing contact socket-outlet, rotatable with 2 m cable H05VV-F 3G1,5mm² and mounting access