• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPW109Z0681 ABNPW109Z0681 Inverter mount module Content 1 pc(s)

Image similar
Product type
Inverter mount module
Content
1 pc(s)
Width
250 mm
Height
1350 mm
Depth
137 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

Content

1 pc(s)

250 mm

1350 mm

137 mm

FALSE

Viewing window

TRUE

0

0

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459424 ABN ABNPW109Z0681 ABNPW109Z0681 Inverter mount module Content 1 pc(s)

Description

Measuring field consisting of: 1x APZ-space 300 mm with RJ45 interface, 1x RFZ-space 300 mm 24 TE, 1x 3-point FRE-place 350 mm, 1x converter additional room 150 mm 12 TE, 1x NAR with 40 mm busbar 2x12x5 mm

This text is machine translated.