

Inverter mount module
24
Yes
Recess-mount
1 pc(s)
White
750 mm
1-story
1350 mm
9002
FALSE
300 mm
TRUE
24
0
2
1
With bus bar 5-pole
IP20
200 A
Closed with prestamping
not relevant
User & Safety Instructions 3459269 ABN ABNPW309X0962 ABNPW309X0962 Inverter mount module Recess-mount No. of partitions = 24 Content 1 pc(s)