• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPZ307E1066 ABNPZ307E1066 Counter mount module Content 1 pc(s)

Image similar
Product type
Counter mount module
Content
1 pc(s)
Colour
White
Width
750 mm
Model
1-story
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

Content

1 pc(s)

White

750 mm

1-story

1050 mm

9002

FALSE

300 mm

TRUE

36

0

2

6

With bus bar 5-pole

IP20

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459459 ABN ABNPZ307E1066 ABNPZ307E1066 Counter mount module Content 1 pc(s)

Description

Counter slot consisting of: 6x eHZ cassette with OK and main switch, 5-pin busbar system in double copper for 355A, 18x terminal clamps 16 mm²

This text is machine translated.