• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPZ309Z1086 ABNPZ309Z1086 Counter slot Content 1 pc(s)

Image similar
Product type
Counter slot
Content
1 pc(s)
Colour
White
Width
750 mm
Model
2-story
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter slot

Content

1 pc(s)

White

750 mm

2-story

1350 mm

9002

FALSE

300 mm

TRUE

36

0

2

6

With bus bar 5-pole

IP20

63 A

Closed with prestamping

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459463 ABN ABNPZ309Z1086 ABNPZ309Z1086 Counter slot Content 1 pc(s)

Description

Meter space consisting of: 6x 3-point mounting with main switch, 5-pin busbar system in double copper for 355A, 18x connection terminals 16 mm²

This text is machine translated.