

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard cabinet (complete)
12
3
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
300 mm
TRUE
500 mm
170 mm
9016
FALSE
3
500 mm
Door
300 mm
FALSE
TRUE
95 mm
FALSE
Steel
12
Other
IP31
FALSE
FALSE
With notch
FALSE
FALSE
TRUE
not relevant
User & Safety Instructions 3459501 ABN ABNRM103L01 ABNRM103L01 Switchboard cabinet (complete) Surface-mount No. of partitions = 12 No. of rows = 3 Content