

Switchboard cabinet (complete)
12
4
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
300 mm
TRUE
650 mm
170 mm
9016
FALSE
4
650 mm
Door
300 mm
FALSE
TRUE
95 mm
TRUE
Steel
12
Other
IP44
FALSE
FALSE
Closed
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 3457675 ABN ABNRM104K01 ABNRM104K01 Switchboard cabinet (complete) Surface-mount No. of partitions = 12 No. of rows = 4 Content