

Switchboard cabinet (complete)
12
4
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
300 mm
TRUE
650 mm
170 mm
9016
FALSE
4
650 mm
Door
300 mm
FALSE
TRUE
95 mm
FALSE
Steel
12
Other
IP31
FALSE
FALSE
With notch
FALSE
FALSE
TRUE
not relevant
User & Safety Instructions 3459505 ABN ABNRM104L01 ABNRM104L01 Switchboard cabinet (complete) Surface-mount No. of partitions = 12 No. of rows = 4 Content