
Image similar
Switchboard cabinet (complete)
12
Yes
5
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
300 mm
TRUE
800 mm
170 mm
9016
FALSE
5
800 mm
Door
300 mm
FALSE
TRUE
95 mm
TRUE
Steel
12
Other
IP44
FALSE
FALSE
Closed
TRUE
FALSE
yes
User & Safety Instructions 3457677 ABN ABNRM105R01 ABNRM105R01 Switchboard cabinet (complete) Surface-mount No. of partitions = 12 No. of rows = 5 Content