• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRM106K02 ABNRM106K02 Switchboard cabinet (complete) Surface-mount No. of partitions = 12 No. of rows = 6 Content

Image similar
Product type
Switchboard cabinet (complete)
No. of partitions
12
No. of rows
6
Mounting type
Surface-mount
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (complete)

No. of partitions

12

No. of rows

6

Mounting type

Surface-mount

Content

1 pc(s)

Surface mounted (plaster)

White

300 mm

TRUE

950 mm

170 mm

9016

FALSE

6

950 mm

Door

300 mm

FALSE

TRUE

95 mm

TRUE

Steel

12

Other

IP44

FALSE

FALSE

Closed

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457664 ABN ABNRM106K02 ABNRM106K02 Switchboard cabinet (complete) Surface-mount No. of partitions = 12 No. of rows = 6 Content

Description

Complete cabinet for surface mounting consisting of: RM casing with full door, 1x distribution panel 4-row, 48 TE, for series installation units, with closed cover and insulated device mounting rails for terminal blocks, IP44

This text is machine translated.