

Switchboard cabinet (complete)
72
Yes
6
Surface-mount
Multicolour
1 pc(s)
Surface mounted (plaster)
White
300 mm
TRUE
950 mm
170 mm
9016
FALSE
6
950 mm
Door
300 mm
FALSE
TRUE
95 mm
TRUE
Steel
12
Other
IP44
FALSE
FALSE
Closed
TRUE
TRUE
FALSE
yes
User & Safety Instructions 3457671 ABN ABNRM106R01 ABNRM106R01 Switchboard cabinet (complete) Surface-mount No. of partitions = 72 No. of rows = 6 Content