

Switchboard cabinet (complete)
24
Yes
8
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
550 mm
TRUE
650 mm
170 mm
9016
FALSE
8
650 mm
Door
550 mm
FALSE
TRUE
95 mm
TRUE
Steel
24
Other
IP44
FALSE
FALSE
Closed
TRUE
TRUE
FALSE
yes
User & Safety Instructions 3457674 ABN ABNRM204R01 ABNRM204R01 Switchboard cabinet (complete) Surface-mount No. of partitions = 24 No. of rows = 8 Content