
Image similar
Switchboard cabinet (complete)
24
10
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
550 mm
TRUE
800 mm
170 mm
9016
FALSE
10
800 mm
Door
550 mm
FALSE
TRUE
95 mm
TRUE
Steel
24
Other
IP44
FALSE
FALSE
Closed
FALSE
FALSE
FALSE
yes
User & Safety Instructions 3457687 ABN ABNRM205K02 ABNRM205K02 Switchboard cabinet (complete) Surface-mount No. of partitions = 24 No. of rows = 10 Content